Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1454430000Copy
Manufacturer Standard Lead Time11 weeks
Order Code349964001
Product RangeTERM Series
Also Known AsRSS113024F
Your Part Number
114 total stock globally
468 more incoming. You can reserve stock now
114 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15.280 ($16.808) |
Price for:Each
Minimum: 1
Multiple: 1
$15.28 ($16.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1454430000Copy
Manufacturer Standard Lead Time11 weeks
Order Code349964001
Product RangeTERM Series
Also Known AsRSS113024F
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current6A
Product RangeTERM Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance3.39kohm
SVHCNo SVHC (16-Jan-2020)
Product Overview
1454430000 is an individual relay with plug-in connection.
- Rated control voltage of 24VDC
- Continuous current of 6A
- 24VDC, 7mA rated
- 170mW power rating
- Operating temperature range from -40°C to 85°C
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
3.39kohm
Coil Voltage
24VDC
Product Range
TERM Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Nickel
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010659
