
| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | 1240900000Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 186669801 |
| Also Known As | IE-SW-BL08-8TX |
| Your Part Number | |
| Technical Datasheet |
14 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $239.640 ($263.604) |
Product Information
| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | 1240900000Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 186669801 |
| Also Known As | IE-SW-BL08-8TX |
| Technical Datasheet | |
| No. of Ports | 8Ports |
| Ethernet Switch Application | Industrial |
| Ethernet Switch Type | Unmanaged Fast Ethernet |
| Ethernet Switch Mounting | DIN Rail |
| Port Types | RJ45 x 8 |
| Network Speeds | 10Mbps, 100Mbps |
| Input Voltage Type | VAC / VDC |
| Product Range | - |
| SVHC | Lead (23-Jan-2024) |
Product Overview
Weidmüller's BasicLine consists of unmanaged Plug & Play switches in a robust IP 30 protected aluminium housing. The equipment can be delivered with Fast Ethernet and Gigabit Ethernet ports and offers an economical solution for industrial Ethernet networks. One variety is fitted with Fast Ethernet and Power-overEthernet ports. All the equipment has been developed for use in harsh industrial environments and has international approvals such as CE, cULus, Class I Div. 2 / ATEX and DNV / GL, and is therefore able to be used in many international applications.
- Redundant dual 24V
- IP30 aluminium housing
- Rugged hardware design and well suited for hazardous locations and maritime environments
- Unmanaged fast Ethernet switches with 10/100 baseT(X) (R45 connector) and 100BaseFX.
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
| No. of Ports | 8Ports |
|---|---|
| Ethernet Switch Type | Unmanaged Fast Ethernet |
| Port Types | RJ45 x 8 |
| Input Voltage Type | VAC / VDC |
| SVHC | Lead (23-Jan-2024) |
| Ethernet Switch Application | Industrial |
|---|---|
| Ethernet Switch Mounting | DIN Rail |
| Network Speeds | 10Mbps, 100Mbps |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85176990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .275 |
