Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | 1020000000Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 113177001 |
| Product Range | WDU 2.5 Series |
| Also Known As | 1020000000 |
| Your Part Number | |
| Technical Datasheet |
4,683 total stock globally
Need more?
4,683 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.360 ($1.496) |
Price for:Each
Minimum: 1
Multiple: 1
$1.36 ($1.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | 1020000000Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 113177001 |
| Product Range | WDU 2.5 Series |
| Also Known As | 1020000000 |
| Technical Datasheet | |
| No. of Positions | 2Ways |
| Wire Size AWG Min | 30AWG |
| Wire Size AWG Max | 12AWG |
| Conductor Area CSA | 4mm² |
| Wire Connection Method | Screw |
| Rated Current | 24A |
| Rated Voltage | 800V |
| No. of Levels | 1 |
| Product Range | WDU 2.5 Series |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
The 102000 WDU2.5 from Weidmuller is a feed through DIN rail terminal block with screw connection. This terminal block is made of wemid material and suitable for wire size ranging from 30AWG to 12AWG in dark beige colour.
- UL, CE, IECEX and CSA approved
- UL94 V-0 flammability rating
- Dimension of terminal block is 46.5mm x 60mm x 5.1mm (D x H x W)
- Continuous operating temperature range from -50°C to 120°C
- Weight of 7.51g
- Wire Size Range: 0.5mm² to 4mm²
- Dimensions (WxHxD): 5.1mm x 60mm x 46.5mm
Technical Specifications
| No. of Positions | 2Ways |
|---|---|
| Wire Size AWG Max | 12AWG |
| Wire Connection Method | Screw |
| Rated Voltage | 800V |
| Product Range | WDU 2.5 Series |
| Wire Size AWG Min | 30AWG |
|---|---|
| Conductor Area CSA | 4mm² |
| Rated Current | 24A |
| No. of Levels | 1 |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (2)
Alternatives for 1020000000
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .008 |
