
| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | 101100 WSI6Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 113179001 |
| Product Range | W |
| Also Known As | 1011000000 |
| Your Part Number | |
| Technical Datasheet |
200 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.730 ($12.903) |
Product Information
| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | 101100 WSI6Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 113179001 |
| Product Range | W |
| Also Known As | 1011000000 |
| Technical Datasheet | |
| No. of Positions | 2Ways |
| Wire Size (AWG) | 20AWG to 8AWG |
| Wire Size AWG Min | 20AWG |
| Wire Size AWG Max | 8AWG |
| Conductor Area CSA | 6mm² |
| Wire Connection Method | Screw |
| Rated Current | 6.3A |
| Rated Voltage | 500V |
| Fuse Size Held | 5mm x 20mm |
| Product Range | W |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
The 1011000000 is a Fused Terminal Block with screw connection, 6mm² wire cross section area and fuse isolator for screwable cross section. M3.5 clamping screw and 12mm stripping length. Dark beige color, TS 35mm rail mount and snap-on mounting. The WSI 6 terminal block accepts 20AWG minimum to 8AWG maximum wire size. Hardened steel for mechanical strength and high-quality tinned copper for optimum conductivity. All materials have been tested to current environment guidelines. The W-Series offers solutions for all standard electrical functions. It brings considerable time savings compared to all other screw terminals on the market. Thanks to the patented design of Weidmüller's W-series screw connection technology it is possible for two conductors with the same cross-section to be connected in one and the same clamping yoke without difficulty.
- Simple operation - Can be clipped to or removed from the terminal rail in either direction
- Thermally stable up to 120°C
- Phosphorous- or halogen-free
- Maintenance-free contacts
- Highest contact force of all connection systems
- Electric shock protection with connected conductors, even when cross-connected
- Wemid insulator
- UL94V-0 Flammability rating
- Dimension of fuse terminal is 60mm x 61mm x 7.9mm (L x H x W)
- G-Si, 5mm x 20mm cartridge fuse
- Pivoting fuse holder
- TS 35 mounting rail (Snap-on mounting)
- Net weight of fuse terminal is 18.36g
- Operating temperature range from -50°C to 120°C
- UL94 V-0 flammability rating
- CE, CSA, DNV, EAC, KEMA EUR approved and UL recognised
Applications
Industrial
Technical Specifications
| No. of Positions | 2Ways |
|---|---|
| Wire Size AWG Min | 20AWG |
| Conductor Area CSA | 6mm² |
| Rated Current | 6.3A |
| Fuse Size Held | 5mm x 20mm |
| SVHC | No SVHC (23-Jan-2024) |
| Wire Size (AWG) | 20AWG to 8AWG |
|---|---|
| Wire Size AWG Max | 8AWG |
| Wire Connection Method | Screw |
| Rated Voltage | 500V |
| Product Range | W |
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .019468 |
