Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | 038046 SAK2.5/35Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 113174101 |
| Also Known As | 0380460000 |
| Your Part Number | |
| Technical Datasheet |
2,065 total stock globally
800 more incoming. You can reserve stock now
2,065 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.690 ($6.259) |
Price for:Each
Minimum: 1
Multiple: 1
$5.69 ($6.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | 038046 SAK2.5/35Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 113174101 |
| Also Known As | 0380460000 |
| Technical Datasheet | |
| No. of Positions | 2Ways |
| Wire Size AWG Min | 22AWG |
| Wire Size AWG Max | 12AWG |
| Conductor Area CSA | 6mm² |
| Wire Connection Method | Screw |
| Rated Current | 24A |
| Rated Voltage | 800V |
| No. of Levels | 1 |
| Product Range | - |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
The 038046 SAK2.5/35 from Weidmuller is a feed through DIN rail terminal block with screw connection. Thisterminal block is made of PA 66 material and suitable for wire size ranging from 22AWG to 12AWG with beige colour.
- UL, CE, IECEX - KEMA and CSA approved
- UL94 V-2 flammability rating
- Dimension of terminal block is 40mm x 44.5mm x 6.1mm (D x H x W)
- Continuous operating temperature range from -50°C to 100°C
- Net weight of 6.33g
Applications
Industrial
Technical Specifications
| No. of Positions | 2Ways |
|---|---|
| Wire Size AWG Max | 12AWG |
| Wire Connection Method | Screw |
| Rated Voltage | 800V |
| Product Range | - |
| Wire Size AWG Min | 22AWG |
|---|---|
| Conductor Area CSA | 6mm² |
| Rated Current | 24A |
| No. of Levels | 1 |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Romania Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .006913 |
