Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No0243520000
Order Code229391002
Also Known AsMK 3/12
Your Part Number
576 total stock globally
960 more incoming. You can reserve stock now
576 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $20.090 ($22.099) |
Price for:Each
Minimum: 1
Multiple: 1
$20.09 ($22.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No0243520000
Order Code229391002
Also Known AsMK 3/12
Technical Datasheet
No. of Rows2 Row
No. of Positions12Ways
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Pitch Spacing-
Rated Current24A
Rated Voltage400V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 0243520000 is a 12-circuit Multipin Terminal Strip, single and multiple-pole terminal strip with screw connection and 2.5mm² wire cross section area. M2.5 clamping screw and 5mm stripping length. Yellow colour, direct mounting with mount plate. The MK 3/12 terminal strip accepts 22AWG minimum to 12AWG maximum wire size. The MK 3 series terminal rail can be screwed directly to the housing. A retightening of the clamping screw when setting the wire is not needed with this terminal.
- Germin KrG Insulation
- UL94-5VA Flammability rating
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
-
Rated Voltage
400V
SVHC
No SVHC (23-Jan-2024)
No. of Positions
12Ways
Wire Size AWG Max
12AWG
Rated Current
24A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042638