Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBYC8-600P,127Copy
Manufacturer Standard Lead Time25 weeks
Order Code299254001
Your Part Number
4,889 total stock globally
Need more?
4,889 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.384 ($0.4224) |
Price for:Each
Minimum: 1
Multiple: 1
$0.38 ($0.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBYC8-600P,127Copy
Manufacturer Standard Lead Time25 weeks
Order Code299254001
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current8A
Forward Voltage Max3.4V
Reverse Recovery Time19ns
Forward Surge Current91A
Operating Temperature Max175°C
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Forward Voltage Max
3.4V
Forward Surge Current
91A
Average Forward Current
8A
Reverse Recovery Time
19ns
Operating Temperature Max
175°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005