Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT139-600,127Copy
Manufacturer Standard Lead Time29 weeks
Order Code290235301
Product RangeBT139
Your Part Number
4,073 total stock globally
Need more?
4,073 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.350 ($1.485) |
Price for:Each
Minimum: 1
Multiple: 1
$1.35 ($1.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT139-600,127Copy
Manufacturer Standard Lead Time29 weeks
Order Code290235301
Product RangeBT139
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current16A
Triac Case StyleTO-220AB
Gate Trigger Voltage Max1V
Peak Non Repetitive Surge Current170A
Holding Current Max45mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.6V
Thyristor MountingThrough Hole
Product RangeBT139
MSL-
SVHCTo Be Advised
Product Overview
The BT139-600,127 is a planar passivated Four-quadrant Triac intended for use in applications requiring high bidirectional transient and blocking voltage capability and high thermal cycling performance.
- High blocking voltage capability
- Planar passivated for voltage ruggedness and reliability
- Triggering in all four quadrants
- Less sensitive gate for high noise immunity
- 2A Peak gate current
- 0.5W Average gate power
Applications
Motor Drive & Control, Industrial
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-220AB
Peak Non Repetitive Surge Current
170A
No. of Pins
3Pins
Peak On State Voltage
1.6V
Product Range
BT139
SVHC
To Be Advised
On State RMS Current
16A
Gate Trigger Voltage Max
1V
Holding Current Max
45mA
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002751