Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WD |
|---|---|
| Manufacturer Part No | WDBU6Y0020BBK-EESNCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Order Code | 353274101 |
| Product Range | WD Elements Portable |
| Also Known As | GTIN UPC EAN: 0718037806266 |
| Your Part Number | |
| Technical Datasheet |
166 total stock globally
40 more incoming. You can reserve stock now
166 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $170.460 ($187.506) |
Price for:Each
Minimum: 1
Multiple: 1
$170.46 ($187.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WD |
|---|---|
| Manufacturer Part No | WDBU6Y0020BBK-EESNCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Order Code | 353274101 |
| Product Range | WD Elements Portable |
| Also Known As | GTIN UPC EAN: 0718037806266 |
| Technical Datasheet | |
| Drive Type | External |
| Drive Size | 2.5" |
| Interfaces | USB 3.0 |
| Hard Drive Capacity | 2TB |
| Drive Speed | - |
| Cache Size | - |
| Product Range | WD Elements Portable |
| SVHC | To Be Advised |
Product Overview
Providing expansive storage and faster transfer speeds, the WD Elements portable hard drive is the perfect companion for all your digital files. Intuitive plug & play operation and nd seamless USB 3.2 Gen 1 connectivity enables effortless backup of all your photos, videos and music.
- Simple and effective storage expansion
- Plug and play operation for hassle-free backup
- USB 3.2 Gen 1 transfer speeds up to 5Gb/s
- Supports Windows 10+, reformatting required for other operating systems
- Enclosure and packaging are made from over 50% recycled material to reduce environmental impact
- Dimensions (HxWxD): 15x82x111mm
- 2 Year limited manufacturer warranty
Contents
Hard drive, USB cable and user guide
Technical Specifications
| Drive Type | External |
|---|---|
| Interfaces | USB 3.0 |
| Drive Speed | - |
| Product Range | WD Elements Portable |
| Drive Size | 2.5" |
|---|---|
| Hard Drive Capacity | 2TB |
| Cache Size | - |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84717050 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .355 |
