Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerWALTHER
Manufacturer Part No430304Copy
Order Code7160203
Technical Datasheet
Current Rating32A
Voltage Rating VAC110V
Connector MountingPanel Mount
Electrical Connector GenderOutlet
Pin Configuration2P+E
Connector ColourYellow
IP RatingIP44
Product Range-
SVHCLead (17-Jan-2022)
Product Overview
- Supplied complete with gasket
Technical Specifications
Current Rating
32A
Connector Mounting
Panel Mount
Pin Configuration
2P+E
IP Rating
IP44
SVHC
Lead (17-Jan-2022)
Voltage Rating VAC
110V
Electrical Connector Gender
Outlet
Connector Colour
Yellow
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
