Print Page
Product Information
ManufacturerWALTHER
Manufacturer Part No310304CLCopy
Order Code7232317
Product RangeCommando
Technical Datasheet
Current Rating16A
Voltage Rating VAC110V
Connector MountingCable Mount
Electrical Connector GenderSocket
Pin Configuration2P+E
Connector ColourYellow
IP RatingIP44
Product RangeCommando
SVHCLead (17-Jan-2022)
Product Overview
Industrial, BS4343 (CEE17) power connectors with clear back allowing the quick inspection of connections and cable security without the time consuming process of disassembly. The high quality connectors are manufactured from impact resistant, UV stabilised polycarbonate and feature strain reliefs, extended earth terminals, dual screw terminals and long rubber cable for 7-13mm cables.
Technical Specifications
Current Rating
16A
Connector Mounting
Cable Mount
Pin Configuration
2P+E
IP Rating
IP44
SVHC
Lead (17-Jan-2022)
Voltage Rating VAC
110V
Electrical Connector Gender
Socket
Connector Colour
Yellow
Product Range
Commando
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16

