Print Page
Image is for illustrative purposes only. Please refer to product description.
81 total stock globally
Need more?
81 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $21.320 ($23.452) |
Price for:Each
Minimum: 1
Multiple: 1
$21.32 ($23.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The mains socket is manufactured according to DIN 49440 and has a splash proof IP44 construction.
- Colour: blue
- Mounting holes, distance: 38mm
- Mounting holes, Ø: 4.2mm
- Depth, mounting: 26.5mm
- Panel-hole Ø: 43.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04