Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WAKEFIELD THERMAL |
|---|---|
| Manufacturer Part No | HSF-48-30-B-FCopy |
| Order Code | 2893555 |
| Product Range | HSF Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $72.420 ($79.662) |
| 5+ | $68.260 ($75.086) |
| 10+ | $64.090 ($70.499) |
| 20+ | $62.810 ($69.091) |
Price for:Each
Minimum: 1
Multiple: 1
$72.42 ($79.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WAKEFIELD THERMAL |
|---|---|
| Manufacturer Part No | HSF-48-30-B-FCopy |
| Order Code | 2893555 |
| Product Range | HSF Series |
| Technical Datasheet | |
| Thermal Resistance | 0.83°C/W |
| External Height - Metric | 29.46mm |
| External Width - Metric | 47.5mm |
| External Length - Metric | 47.5mm |
| Flow Rate Max | 5.9CFM |
| Noise Rating | 29dBA |
| Heat Sink Mounting | Clip On |
| Heat Sink Material | Aluminium Alloy |
| External Height - Imperial | 1.16" |
| External Width - Imperial | 1.87" |
| External Length - Imperial | 1.87" |
| Product Range | HSF Series |
| SVHC | No SVHC (14-Jun-2023) |
Technical Specifications
| Thermal Resistance | 0.83°C/W |
|---|---|
| External Width - Metric | 47.5mm |
| Flow Rate Max | 5.9CFM |
| Heat Sink Mounting | Clip On |
| External Height - Imperial | 1.16" |
| External Length - Imperial | 1.87" |
| SVHC | No SVHC (14-Jun-2023) |
| External Height - Metric | 29.46mm |
|---|---|
| External Length - Metric | 47.5mm |
| Noise Rating | 29dBA |
| Heat Sink Material | Aluminium Alloy |
| External Width - Imperial | 1.87" |
| Product Range | HSF Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84145995 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .059875 |
