Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No647-10-ABEPCopy
Manufacturer Standard Lead Time15 weeks
Order Code121949402
Your Part Number
1,214 total stock globally
Need more?
1,214 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.490 ($2.739) |
Price for:Each
Minimum: 1
Multiple: 1
$2.49 ($2.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No647-10-ABEPCopy
Manufacturer Standard Lead Time15 weeks
Order Code121949402
Technical Datasheet
Thermal Resistance3.8°C/W
Packages CooledTO-220
External Width - Metric41.9mm
External Height - Metric25.4mm
External Length - Metric25.4mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.65"
External Height - Imperial1"
External Length - Imperial1"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 647-10-ABEP is a 25.4mm high-performance board level power semiconductor Heat Sink with aluminium, black anodized, 3.8°C/W thermal resistance. This heat sink features wave-solderable pins on 1-inch centres for vertical mounting of larger devices on printed circuit boards.
Applications
HVAC
Technical Specifications
Thermal Resistance
3.8°C/W
External Width - Metric
41.9mm
External Length - Metric
25.4mm
Heat Sink Material
Aluminium
External Height - Imperial
1"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
TO-220
External Height - Metric
25.4mm
External Diameter - Metric
-
External Width - Imperial
1.65"
External Length - Imperial
1"
Product Range
-
Technical Docs (1)
Alternatives for 647-10-ABEP
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76041090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024268
