Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No19755-S-ABCopy
Order Code2056270
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No19755-S-ABCopy
Order Code2056270
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Product RangeTUK SGACK902S Keystone Coupler
For Use WithBridgelux LED Light Engines
Heat Sink MaterialAluminium
Thermal Resistance2.2°C/W
External Height69.85mm
External Diameter63.5mm
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 19755-S-AB is a custom Heat Sink for use with Bridgelux LED light engines. It is made of light weight aluminium with black anodized finish.
- Rectangle form factor
- Radial-fin geometry optimized for natural convection
- Black anodized for maximum thermal performance
- Mounting features as part of extrusion - easy mounting with standard hardware
Applications
HVAC, Thermal Management
Technical Specifications
Product Range
TUK SGACK902S Keystone Coupler
Heat Sink Material
Aluminium
External Height
69.85mm
SVHC
No SVHC (15-Jan-2019)
For Use With
Bridgelux LED Light Engines
Thermal Resistance
2.2°C/W
External Diameter
63.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76041090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
