Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No124674Copy
Manufacturer Standard Lead Time11 weeks
Order Code2903462
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 100+ | $20.620 ($22.682) |
Price for:Each
Minimum: 100
Multiple: 100
$2,062.00 ($2,268.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No124674Copy
Manufacturer Standard Lead Time11 weeks
Order Code2903462
Technical Datasheet
Heat Transfer Rate115W
Heat Pipe MaterialCopper
External Length - Metric250mm
External Thickness - Metric-
External Diameter - Metric12mm
Technical Specifications
Heat Transfer Rate
115W
External Length - Metric
250mm
External Diameter - Metric
12mm
Heat Pipe Material
Copper
External Thickness - Metric
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054432
