Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No831-1102Copy
Manufacturer Standard Lead Time6 weeks
Order Code4905668
Product Range831 Series
Your Part Number
52 total stock globally
Need more?
52 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15.370 ($16.907) |
| 10+ | $10.900 ($11.990) |
| 100+ | $8.230 ($9.053) |
| 250+ | $7.590 ($8.349) |
| 500+ | $7.230 ($7.953) |
| 1000+ | $6.940 ($7.634) |
Price for:Each
Minimum: 1
Multiple: 1
$15.37 ($16.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No831-1102Copy
Manufacturer Standard Lead Time6 weeks
Order Code4905668
Product Range831 Series
Technical Datasheet
Pitch Spacing7.62mm
No. of Positions2Ways
Wire Size AWG Min20AWG
Wire Size AWG Max8AWG
Conductor Area CSA10mm²
Wire Connection MethodPush In
Rated Current41A
Rated Voltage1kV
Product Range831 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
7.62mm
Wire Size AWG Min
20AWG
Conductor Area CSA
10mm²
Rated Current
41A
Product Range
831 Series
No. of Positions
2Ways
Wire Size AWG Max
8AWG
Wire Connection Method
Push In
Rated Voltage
1kV
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02446
