Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 787-1664Copy |
| Order Code | 4567351 |
| Product Range | 787 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $648.200 ($713.020) |
| 5+ | $607.460 ($668.206) |
| 10+ | $569.950 ($626.945) |
Price for:Each
Minimum: 1
Multiple: 1
$648.20 ($713.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 787-1664Copy |
| Order Code | 4567351 |
| Product Range | 787 Series |
| Technical Datasheet | |
| Product Range | 787 Series |
| Current Rating | - |
| No. of Poles | 4 Pole |
| Supply Voltage | 24VDC |
| Circuit Breaker Mounting | DIN Rail |
| Load Current Max | 10A |
| Trip Time | 16ms |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Product Range | 787 Series |
|---|---|
| No. of Poles | 4 Pole |
| Circuit Breaker Mounting | DIN Rail |
| Trip Time | 16ms |
| Current Rating | - |
|---|---|
| Supply Voltage | 24VDC |
| Load Current Max | 10A |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85362010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .412 |
