Print Page
3,783 total stock globally
3,500 more incoming. You can reserve stock now
3,783 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.870 ($4.257) |
Price for:Each
Minimum: 1
Multiple: 1
$3.87 ($4.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No280-901Copy
Manufacturer Standard Lead Time9 weeks
Order Code128343002
Product Range280
Also Known AsGTIN UPC EAN: 4044918391726
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current24A
Rated Voltage800V
No. of Levels1
Product Range280
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 280-901 from Wago is a 2 conductor through DIN rail terminal block. This terminal block is suitable for wire size ranging from 28AWG to 12AWG.
- Gray colour terminal block
- Dimension of terminal block is 28mm x 53mm x 5mm (H x L x W)
- Weight of 5.3g
- Front entry wiring
- ABS, CSA, CCA, KEMA and UL approved, ratings according to IEC/EN 60947-7-1 standards
- PA 6.6 V0 insulating material
- Horizontal design
- Pollution degree of 3
Applications
Industrial
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
800V
Product Range
280
Wire Size AWG Min
28AWG
Conductor Area CSA
2.5mm²
Rated Current
24A
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (4)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006

