Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No261-361Copy
Manufacturer Standard Lead Time12 weeks
Order Code851012
Also Known AsGTIN UPC EAN: 4017332141260
Your Part Number
16,049 total stock globally
Need more?
16,049 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 100+ | $0.296 ($0.3256) |
| 500+ | $0.265 ($0.2915) |
| 1000+ | $0.252 ($0.2772) |
| 2500+ | $0.236 ($0.2596) |
| 5000+ | $0.232 ($0.2552) |
| 10000+ | $0.227 ($0.2497) |
Price for:Each
Minimum: 100
Multiple: 100
$29.60 ($32.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No261-361Copy
Manufacturer Standard Lead Time12 weeks
Order Code851012
Also Known AsGTIN UPC EAN: 4017332141260
Technical Datasheet
For Use WithStandard chassis mount blocks
Accessory TypeEnd Plate
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 261-361 is a gray End Plate with fixing flange. It is suitable for use with the 261 series modular terminal block.
- End plate with fixing flange for WAGO Series 261 rail mount terminal blocks
- Slim 3mm width for compact panel layouts
- Durable PA66 polyamide construction with UL94 V 0 flame retardant rating
- Dimensions (HxD): 18mm x 28mm
- Lightweight design (1.1g) for easy integration into dense terminal assemblies
- Wide operating temperature range from –60 °C to +105 °C for reliable performance in varied environments
- Suitable for creating a safe, tidy wiring termination point on DIN rail systems
Applications
Industrial
Technical Specifications
For Use With
Standard chassis mount blocks
Product Range
-
Accessory Type
End Plate
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002