Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 2585-904Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 511300601 |
| Also Known As | GTIN UPC EAN: 4066966757255 |
| Your Part Number | |
| Technical Datasheet |
200 total stock globally
Need more?
200 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.361 ($0.3971) |
Price for:Each
Minimum: 10
Multiple: 10
$3.61 ($3.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 2585-904Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 511300601 |
| Also Known As | GTIN UPC EAN: 4066966757255 |
| Technical Datasheet | |
| Accessory Type | Jumper |
| For Use With | Wago 2585 Series 4PDT Relays |
Product Overview
The WAGO 2585-904 is an insulated 2 Way jumper designed for use with WAGO 2585 Series relay modules featuring 4 Changeover contacts. This accessory provides a simple and reliable method of bridging relay module connections, helping to reduce wiring effort and speed up panel assembly. Rated for currents up to 12A, the jumper features a compact design and is ideal for industrial control, automation, and interface relay applications.
- Ideal for automation, control cabinet and relay interface applications
- 2 Way insulated jumper for quick and secure potential distribution
- Compatible with WAGO 2585 Series relay modules with 4 changeover contacts
- 12A rated current supports a wide range of industrial applications
- Reduces wiring complexity and installation time in control panels
- Insulated construction enhances safety and reliability
- Compact dimensions of 30.7mm x 20 mm x 5.5mm help optimise panel space
Technical Specifications
| Accessory Type | Jumper |
|---|
| For Use With | Wago 2585 Series 4PDT Relays |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .005 |
