Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 2585-323Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 5112994 |
| Product Range | WAGO - 2585 Series |
| Also Known As | GTIN UPC EAN: 4066966758221 |
| Your Part Number | |
| Technical Datasheet |
8 total stock globally
Need more?
8 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.810 ($12.991) |
| 5+ | $11.320 ($12.452) |
| 10+ | $10.850 ($11.935) |
| 20+ | $10.440 ($11.484) |
| 50+ | $9.920 ($10.912) |
Price for:Each
Minimum: 1
Multiple: 1
$11.81 ($12.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 2585-323Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 5112994 |
| Product Range | WAGO - 2585 Series |
| Also Known As | GTIN UPC EAN: 4066966758221 |
| Technical Datasheet | |
| Contact Configuration | DPDT |
| Coil Voltage | 12V |
| Contact Current | 6A |
| Product Range | WAGO - 2585 Series |
| Relay Mounting | DIN Rail |
| Coil Type | Non Latching |
| Contact Voltage VAC | 250V |
| Relay Terminals | Plug In |
| Contact Voltage VDC | 30V |
| Contact Material | Silver Tin Oxide |
| Coil Resistance | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The WAGO 2585-323 relay module is a DIN rail mountable interface relay designed for reliable switching and isolation in industrial control and automation applications. Featuring a 12V DC input, two changeover (2CO/DPDT) contacts, and a 6A continuous switching current, this pre-assembled relay module combines a relay socket and elementary relay in a compact 31mm wide housing. A yellow LED status indicator provides clear visual indication of relay operation, while the integrated manual operation function allows convenient testing and commissioning.
- 12V DC coil voltage for standard industrial control systems
- 2 changeover contacts (2CO / DPDT) provide flexible switching of multiple circuits
- 6A continuous current rating supports a wide range of control and switching applications
- Integrated manual operation lever enables easy testing and maintenance
- Yellow LED status indicator provides clear visual feedback of relay state
- DIN rail mounting allows quick installation in control cabinets and panels
- Relay socket and relay supplied as a complete assembly for reduced installation time
- Compact 31mm module width helps optimise panel space
Technical Specifications
| Contact Configuration | DPDT |
|---|---|
| Contact Current | 6A |
| Relay Mounting | DIN Rail |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | 30V |
| Coil Resistance | - |
| Coil Voltage | 12V |
|---|---|
| Product Range | WAGO - 2585 Series |
| Coil Type | Non Latching |
| Relay Terminals | Plug In |
| Contact Material | Silver Tin Oxide |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0957 |
