
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.380 ($5.918) |
| 5+ | $5.160 ($5.676) |
| 10+ | $4.960 ($5.456) |
| 20+ | $4.780 ($5.258) |
| 50+ | $4.560 ($5.016) |
Product Information
Product Overview
The WAGO 2585-144 is a compact plug-in relay designed for industrial control, automation, and interface applications. Featuring a 24V DC coil, 4 changeover (4PDT) contacts, and a 5A switching capacity, this relay provides flexible switching capabilities for complex control circuits. The integrated manual operation function allows convenient testing and commissioning, while the built-in yellow LED status indicator provides clear visual confirmation of relay status. With a compact 21mm-wide housing, the 2585-144 is suitable for space-constrained control panels and is designed for use with compatible WAGO Part Number: 2585-104 relay socket.
- 24V DC nominal input voltage for use in industrial automation and control systems
- 4 changeover (4PDT) contacts for versatile switching applications
- 5A continuous switching current supports a wide range of control and load requirements
- Supports switching voltages up to 250V AC or 30V DC
- 25ms pull-in and drop-out times enable fast and reliable switching performance
- Integrated manual operation function simplifies testing, maintenance, and commissioning
- Built-in yellow LED status indicator provides clear visual indication of relay operation
- Compatible WAGO relay socket, Part Number: 2585-104
- Dimensions ( WxHxD): 21mm x 35.5mm x 27.5mm
Technical Specifications
4CO
5A
Quick Connect
250V
30V
-
24V
WAGO - 2585 Series
DC
Quick Connect, Solder
Tin
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
