Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No255-401
Order Code401531902
Also Known AsGTIN UPC EAN: 4044918658492
Your Part Number
Technical Datasheet
11,797 total stock globally
Need more?
11797 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.897 ($0.9867) |
Price for:Each
Minimum: 10
Multiple: 10
$8.97 ($9.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 255-401 is a grey modular PCB Terminal Block with pushbutton and tin-plated contact.
- Convenient and Tool-free Operation
- Front-entry Wiring
- Chrome-nickel Spring Steel Clamping
- Electrolytic Copper Contact
- Polyamide 6.6 (PA 6.6) Insulating
Applications
Industrial
Technical Specifications
No. of Positions
1Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Push In
Rated Voltage
500V
Wire Size AWG Min
28AWG
Conductor Area CSA
2.5mm²
Rated Current
16A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002