Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No249-116
Order Code401611702
Product RangeWAGO TOPJOB S - 249 Series - Screwless End Stops
Also Known AsGTIN UPC EAN: 4017332270823
Your Part Number
Technical Datasheet
11,782 total stock globally
Need more?
11782 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.905 ($2.0955) |
Price for:Each
Minimum: 1
Multiple: 1
$1.90 ($2.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No249-116
Order Code401611702
Product RangeWAGO TOPJOB S - 249 Series - Screwless End Stops
Also Known AsGTIN UPC EAN: 4017332270823
Technical Datasheet
Accessory TypeScrewless End Stop - 6mm
Product RangeWAGO TOPJOB S - 249 Series - Screwless End Stops
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 249-116 from Wago is a 6mm wide grey colour screwless end stop for use with terminal blocks.
- Dimension is 6mm x 28.2mm x 45mm (W x H x D)
- TS 35 DIN rail mounting
Technical Specifications
For Use With
WAGO TOPJOB S - 35mm DIN Rail Mount Terminal Blocks
Product Range
WAGO TOPJOB S - 249 Series - Screwless End Stops
Accessory Type
Screwless End Stop - 6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004