Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 249-116Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 401611701 |
| Product Range | WAGO TOPJOB S - 249 Series - Screwless End Stops |
| Also Known As | GTIN UPC EAN: 4017332270823 |
| Your Part Number | |
| Technical Datasheet |
6,944 total stock globally
Need more?
6,944 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $1.520 ($1.672) |
Price for:Each
Minimum: 10
Multiple: 10
$15.20 ($16.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 249-116Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 401611701 |
| Product Range | WAGO TOPJOB S - 249 Series - Screwless End Stops |
| Also Known As | GTIN UPC EAN: 4017332270823 |
| Technical Datasheet | |
| For Use With | WAGO TOPJOB S - 35mm DIN Rail Mount Terminal Blocks |
| Accessory Type | Screwless End Stop - 6mm |
| Product Range | WAGO TOPJOB S - 249 Series - Screwless End Stops |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 249-116 from Wago is a 6mm wide grey colour screwless end stop for use with terminal blocks.
- Dimension is 6mm x 28.2mm x 45mm (W x H x D)
- TS 35 DIN rail mounting
Technical Specifications
| For Use With | WAGO TOPJOB S - 35mm DIN Rail Mount Terminal Blocks |
|---|---|
| Product Range | WAGO TOPJOB S - 249 Series - Screwless End Stops |
| Accessory Type | Screwless End Stop - 6mm |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004 |
