Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 236-402Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 128352601 |
| Also Known As | GTIN UPC EAN: 4044918768719 |
| Your Part Number | |
| Technical Datasheet |
5,048 total stock globally
Need more?
5,048 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $1.600 ($1.760) |
Price for:Each
Minimum: 10
Multiple: 10
$16.00 ($17.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 236-402Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 128352601 |
| Also Known As | GTIN UPC EAN: 4044918768719 |
| Technical Datasheet | |
| Pitch Spacing | 5.08mm |
| No. of Positions | 2Ways |
| Wire Size AWG Min | 28AWG |
| Wire Size AWG Max | 12AWG |
| Conductor Area CSA | 2.5mm² |
| Wire Connection Method | Clamp |
| Rated Current | 24A |
| Rated Voltage | 320V |
| Block Orientation | Through Hole 45° |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 236-402 from Wago is a through hole, 2 pole PCB terminal block with cage clamp connection. This terminal block pin spacing is 5.08mm and suitable for wire size ranging from 28AWG to 12AWG. 45°connection angle permits a wide range of uses and wiring options.
- Gray colour terminal block
- Polyamide 6.6 insulating material
- Electrolytic copper contact
- Tin plating
- Weight of 3.57g
- Pollution degree of 3
- UL94 V-0 flammability rating
- Dimension of terminal block is 14mm x 12.3mm x 17mm (L x W x H)
- IEC/EN 60664-1 and Ex e (increased safety) approval
- Front / side entry wiring
Applications
Industrial
Technical Specifications
| Pitch Spacing | 5.08mm |
|---|---|
| Wire Size AWG Min | 28AWG |
| Conductor Area CSA | 2.5mm² |
| Rated Current | 24A |
| Block Orientation | Through Hole 45° |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Positions | 2Ways |
|---|---|
| Wire Size AWG Max | 12AWG |
| Wire Connection Method | Clamp |
| Rated Voltage | 320V |
| Product Range | - |
Technical Docs (4)
Alternatives for 236-402
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002 |
