Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No235-402/331-000.
Order Code189159602
Also Known AsGTIN UPC EAN: 4044918653992
Your Part Number
Technical Datasheet
1,499 total stock globally
Need more?
1499 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.7155 ($0.787) |
Price for:Each
Minimum: 10
Multiple: 10
$7.16 ($7.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No235-402/331-000.
Order Code189159602
Also Known AsGTIN UPC EAN: 4044918653992
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions2Ways
Wire Size (AWG)20AWG to 14AWG
Wire Size AWG Min20AWG
Wire Size AWG Max14AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Rated Current17.5A
Rated Voltage320V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 235-402/331-000 is a grey PCB Terminal Strip with pushbuttons and push-in CAGE CLAMP® connection technology.
- Simple, Push-in Terminations of Solid and Ferruled Conductors
- Convenient Termination/Removal of Fine-stranded Conductors via Pushbuttons
- Side-entry Wiring
- Polyamide 6.6 (PA 6.6) Insulating
- Chrome-nickel Spring Steel Clamping
- Electrolytic Copper (Ecu) Contact
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size (AWG)
20AWG to 14AWG
Wire Size AWG Max
14AWG
Wire Connection Method
Push In
Rated Voltage
320V
Product Range
-
No. of Positions
2Ways
Wire Size AWG Min
20AWG
Conductor Area CSA
1.5mm²
Rated Current
17.5A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002