Print Page
231-533/001-000.
Terminal Block, Right Angle, Plug, 5.08 mm, 12 Ways, 12 A, 630 V, Through Hole Right Angle
140 total stock globally
200 more incoming. You can reserve stock now
140 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $1.230 ($1.353) |
Price for:Each
Minimum: 10
Multiple: 10
$12.30 ($13.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 231-533/001-000.Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 189161701 |
| Product Range | 231 |
| Also Known As | GTIN UPC EAN: 4044918866804 |
| Technical Datasheet | |
| Gender | Plug(View Associated Connectors) |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 5.08mm |
| No. of Positions | 12Ways |
| No. of Rows | 1Rows |
| No. of Contacts | 3Contacts |
| Rated Current | 12A |
| Rated Voltage | 630V |
| Contact Termination Type | Through Hole Right Angle |
| Block Orientation | Through Hole Right Angle |
| Connector Shroud | Shrouded |
| Contact Material | Copper |
| Contact Plating | Tin Plated Contacts |
| Product Range | 231 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Gender | Plug |
|---|---|
| Pitch Spacing | 5.08mm |
| No. of Rows | 1Rows |
| Rated Current | 12A |
| Contact Termination Type | Through Hole Right Angle |
| Connector Shroud | Shrouded |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Positions | 12Ways |
| No. of Contacts | 3Contacts |
| Rated Voltage | 630V |
| Block Orientation | Through Hole Right Angle |
| Contact Material | Copper |
| Product Range | 231 |
Technical Docs (1)
Alternatives for 231-533/001-000.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Poland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002 |

