Print Page
1,162 total stock globally
2,400 more incoming. You can reserve stock now
1,162 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.920 ($2.112) |
Price for:Each
Minimum: 1
Multiple: 1
$1.92 ($2.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 231-334/001-000.Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 189161201 |
| Product Range | 231 |
| Also Known As | GTIN UPC EAN: 4044918865296 |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Gender | Plug(View Associated Connectors) |
| Pitch Spacing | 5.08mm |
| No. of Positions | 4Ways |
| No. of Rows | 1Rows |
| No. of Contacts | 4Contacts |
| Rated Current | 12A |
| Rated Voltage | 630V |
| Contact Termination Type | Through Hole |
| Block Orientation | Through Hole Vertical |
| Connector Shroud | Shrouded |
| Contact Material | Copper |
| Contact Plating | Tin Plated Contacts |
| Product Range | 231 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 231-334/001-000. is a 4-pole orange straight solder Male Connector with tin-plated electrolytic copper contacts. The mating direction perpendicular to PCB with closed end.
- 1.2 x 1.2mm Solder pins allow nominal current up to 16A
- Enclosed on each side, the pin housing design prevents mismating
Applications
Industrial
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| Pitch Spacing | 5.08mm |
| No. of Rows | 1Rows |
| Rated Current | 12A |
| Contact Termination Type | Through Hole |
| Connector Shroud | Shrouded |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| Gender | Plug |
|---|---|
| No. of Positions | 4Ways |
| No. of Contacts | 4Contacts |
| Rated Voltage | 630V |
| Block Orientation | Through Hole Vertical |
| Contact Material | Copper |
| Product Range | 231 |
Technical Docs (1)
Alternatives for 231-334/001-000.
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002 |

