Print Page
222-415
Pluggable Terminal Block, Pluggable, CAGE CLAMP®, 5 Ways, 28 AWG, 12 AWG, 4 mm², Push In Lock
8,919 total stock globally
Need more?
8,919 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.010 ($1.111) |
Price for:Each
Minimum: 1
Multiple: 1
$1.01 ($1.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 222-415Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 836584901 |
| Product Range | 222 |
| Also Known As | GTIN UPC EAN: 4044918464956 |
| Technical Datasheet | |
| Pitch Spacing | - |
| No. of Positions | 5Ways |
| Wire Size (AWG) | 28AWG to 12AWG |
| Wire Size AWG Min | 28AWG |
| Wire Size AWG Max | 12AWG |
| Conductor Area CSA | 4mm² |
| Wire Connection Method | Push In Lock |
| Rated Current | 32A |
| Rated Voltage | 400V |
| Product Range | 222 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 222-415 from Wago is a 5 conductor terminal block with cage clamp connection. This connector allows for solid, stranded and fine stranded cables to be connected together without the need for any tools. This terminal block is suitable for wire size ranging from 28AWG to 12AWG.
- Compact connecting terminal for up to 5 stripped flexible conductors
- Conductor size from 0.08 to 4 mm²
- Operating lever avoids the need for tools for operation
- Voltage Rating: 400V
- W: 26.6mm x H: 14.5mm x D: 20.5mm
- Ambient Temperature: 60°C
- Grey
- Side entry wiring type
Applications
Industrial, Communications & Networking, Lighting, Security, Signalling, HVAC
Technical Specifications
| Pitch Spacing | - |
|---|---|
| Wire Size (AWG) | 28AWG to 12AWG |
| Wire Size AWG Max | 12AWG |
| Wire Connection Method | Push In Lock |
| Rated Voltage | 400V |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Positions | 5Ways |
|---|---|
| Wire Size AWG Min | 28AWG |
| Conductor Area CSA | 4mm² |
| Rated Current | 32A |
| Product Range | 222 |
Technical Docs (4)
Alternatives for 222-415
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0066 |

