Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No221-2411Copy
Manufacturer Standard Lead Time12 weeks
Order Code392904701
Product RangeWAGO 221 Series
Also Known AsGTIN UPC EAN: 4066966102666
Your Part Number
26,949 total stock globally
Need more?
26,949 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $1.220 ($1.342) |
Price for:Each
Minimum: 10
Multiple: 10
$12.20 ($13.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No221-2411Copy
Manufacturer Standard Lead Time12 weeks
Order Code392904701
Product RangeWAGO 221 Series
Also Known AsGTIN UPC EAN: 4066966102666
Technical Datasheet
Pitch Spacing-
Product RangeWAGO 221 Series
No. of Positions1Ways
Wire Size (AWG)20AWG to 14AWG
Wire Size AWG Min20AWG
Wire Size AWG Max14AWG
Conductor Area CSA4mm²
Wire Connection MethodPush In Lock
Rated Current32A
Rated Voltage450V
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 221-2411 from WAGO is a the brand new inline splicing connector with lever for easy electrical installation and transparent housing allows for visual inspection for correct wiring.
- Solid conductors: 0.2mm² to 4mm² (20 AWG to 14 AWG)
- Stranded conductors: 0.2mm² to 2.5mm² (18 AWG to 14 AWG)
- Fine stranded conductors: 0.2mm² to 4mm² (18 AWG to 14 AWG)
- Voltage rating: 450V AC
- Current rating: 32A
- Transparent housing with orange lever
- Dimensions (WxHxD): 8.1x8.9x35.5mm
Technical Specifications
Pitch Spacing
-
No. of Positions
1Ways
Wire Size AWG Min
20AWG
Conductor Area CSA
4mm²
Rated Current
32A
SVHC
No SVHC (04-Feb-2026)
Product Range
WAGO 221 Series
Wire Size (AWG)
20AWG to 14AWG
Wire Size AWG Max
14AWG
Wire Connection Method
Push In Lock
Rated Voltage
450V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
