Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No216-203
Order Code275883602
Also Known AsGTIN UPC EAN: 4017332277471
Your Part Number
Technical Datasheet
3,360 total stock globally
Need more?
3360 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.2465 ($0.2712) |
Price for:Each
Minimum: 1
Multiple: 1
$0.25 ($0.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 216-203 is a red ferrule Crimp Terminal for 18AWG wire, made of copper.
- 10mm strip length
Applications
Industrial
Technical Specifications
Wire Size AWG Max
18AWG
Pin Length
8mm
SVHC
No SVHC (21-Jan-2025)
Conductor Area CSA
1mm²
Overall Length
14mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000113