Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 211-811Copy |
| Order Code | 4567378 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,595.670 ($1,755.237) |
| 5+ | $1,513.200 ($1,664.520) |
| 10+ | $1,373.240 ($1,510.564) |
Price for:Each
Minimum: 1
Multiple: 1
$1,595.67 ($1,755.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 211-811Copy |
| Order Code | 4567378 |
| Technical Datasheet | |
| Marker Type | Thermal Transfer |
| Legend | - |
| Legend Colour | - |
| Marker Colour | White |
| Marker Dimensions | 12mm x 4mm |
| Cable Diameter Max | - |
| Cable Diameter Min | - |
| Marker Material | PET (Polyester) |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Marker Type | Thermal Transfer |
|---|---|
| Legend Colour | - |
| Marker Dimensions | 12mm x 4mm |
| Cable Diameter Min | - |
| Product Range | - |
| Legend | - |
|---|---|
| Marker Colour | White |
| Cable Diameter Max | - |
| Marker Material | PET (Polyester) |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39199080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
