Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 211-501Copy |
| Order Code | 4567381 |
| Product Range | 211 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $453.080 ($498.388) |
| 5+ | $432.110 ($475.321) |
| 10+ | $398.930 ($438.823) |
| 25+ | $392.700 ($431.970) |
| 50+ | $386.470 ($425.117) |
| 100+ | $385.720 ($424.292) |
Price for:Each
Minimum: 1
Multiple: 1
$453.08 ($498.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 211-501Copy |
| Order Code | 4567381 |
| Product Range | 211 Series |
| Technical Datasheet | |
| Marker Type | Thermal Transfer |
| Legend | - |
| Marker Material | PO (Polyolefin) |
| Marker Colour | White |
| Marker Dimensions | 3.2mm x 20m |
| I.D. Max | - |
| I.D. Min | - |
| Shrink Ratio | 2:1 |
| Product Range | 211 Series |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Marker Type | Thermal Transfer |
|---|---|
| Marker Material | PO (Polyolefin) |
| Marker Dimensions | 3.2mm x 20m |
| I.D. Min | - |
| Product Range | 211 Series |
| Legend | - |
|---|---|
| Marker Colour | White |
| I.D. Max | - |
| Shrink Ratio | 2:1 |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Denmark Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39199080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
