Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 2092-1426Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 2352364 |
| Also Known As | GTIN UPC EAN: 4050821163954 |
| Your Part Number | |
| Technical Datasheet |
390 total stock globally
Need more?
390 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.440 ($3.784) |
| 10+ | $2.930 ($3.223) |
| 100+ | $2.490 ($2.739) |
| 500+ | $2.220 ($2.442) |
| 1000+ | $2.110 ($2.321) |
| 2500+ | $2.070 ($2.277) |
Price for:Each
Minimum: 1
Multiple: 1
$3.44 ($3.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 2092-1426Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 2352364 |
| Also Known As | GTIN UPC EAN: 4050821163954 |
| Technical Datasheet | |
| Gender | Header |
| Pitch Spacing | 5mm |
| No. of Positions | 6Ways |
| Rated Current | 16A |
| Rated Voltage | 320V |
| Block Orientation | Through Hole Right Angle |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Gender | Header |
|---|---|
| No. of Positions | 6Ways |
| Rated Voltage | 320V |
| Product Range | - |
| Pitch Spacing | 5mm |
|---|---|
| Rated Current | 16A |
| Block Orientation | Through Hole Right Angle |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00374 |
