Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 206-1125Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 336115101 |
| Product Range | Quickstrip Vario |
| Also Known As | GTIN UPC EAN: 4055143885478 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $173.660 ($191.026) |
Price for:Each
Minimum: 1
Multiple: 1
$173.66 ($191.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 206-1125Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 336115101 |
| Product Range | Quickstrip Vario |
| Also Known As | GTIN UPC EAN: 4055143885478 |
| Technical Datasheet | |
| Stripping Capacity AWG | 32AWG to 6AWG |
| Stripping Capacity Metric | 0.03mm² to 16mm² |
| For Use With | Wires |
| Product Range | Quickstrip Vario |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- No precise adjustment of cutting depth required - fine adjustment possible to protect conductors from damage
- Integrated wire cutter with cutting protection
- Adjustable partial pull-off: No additional splice protection measures (e.g. wire end ferrule) required
- Large cross-section range from 0.03mm² to 16mm²
- Proven brand quality: functional, ergonomic, sophisticated and reliable
Technical Specifications
| Stripping Capacity AWG | 32AWG to 6AWG |
|---|---|
| For Use With | Wires |
| SVHC | No SVHC (04-Feb-2026) |
| Stripping Capacity Metric | 0.03mm² to 16mm² |
|---|---|
| Product Range | Quickstrip Vario |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82032000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .196 |
