Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2002-410
Order Code257987102
Product RangeWAGO TOPJOB S 2002 Series - Insulated Jumper Bars
Also Known AsGTIN UPC EAN: 4055143690386
Your Part Number
Technical Datasheet
179 total stock globally
Need more?
179 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.960 ($10.956) |
Price for:Each
Minimum: 1
Multiple: 1
$9.96 ($10.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2002-410
Order Code257987102
Product RangeWAGO TOPJOB S 2002 Series - Insulated Jumper Bars
Also Known AsGTIN UPC EAN: 4055143690386
Technical Datasheet
Accessory TypeInsulated Push-in Jumper Bar
No. of Positions10Ways
Pitch Spacing-
Product RangeWAGO TOPJOB S 2002 Series - Insulated Jumper Bars
SVHCNo SVHC (21-Jan-2025)
Product Overview
The WAGO 2002 410 is a light grey, insulated 8 Way push in jumper bar designed for the TOPJOB® S 2002 Series terminal blocks. Rated at 25A and 800V, it provides reliable cross connection between adjacent terminals, enabling fast, secure commoning in control panels and distribution systems. The jumper uses pure electrolytic copper contacts to ensure low resistance performance. Engineered to withstand railway grade vibration and shock testing, it offers long term dependability in demanding industrial environments.
- 10 Way insulated push in jumper bar for TOPJOB® S 2002 Series terminal blocks
- Rated 25A and 800V (IEC/EN 60664 1) for robust power and control applications
- Pure electrolytic copper contacts ensure low resistance, high reliability connections
- Compact dimensions (WxDxH): 50.4mm x19mm x 4.1mm
- Lightweight design (3.9g) optimised for dense rail mount terminal assemblies
- Successfully tested to railway vibration and shock standards (DIN EN 61373 / EN 50155) for high demand environments
- Light grey insulated body with 1 2 3 4 5 6 7 8 10 jumper assignment for clear installation identification
Applications
Industrial
Technical Specifications
Accessory Type
Insulated Push-in Jumper Bar
No. of Positions
10Ways
Product Range
WAGO TOPJOB S 2002 Series - Insulated Jumper Bars
For Use With
TOPJOB® S Rail Mounted Terminal Blocks - 2052, 2102 and 2002 Series
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536