Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2002-3207Copy
Manufacturer Standard Lead Time12 weeks
Order Code186930401
Also Known AsGTIN UPC EAN: 4044918691277
Your Part Number
309 total stock globally
300 more incoming. You can reserve stock now
309 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $22.580 ($24.838) |
Price for:Each
Minimum: 1
Multiple: 1
$22.58 ($24.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2002-3207Copy
Manufacturer Standard Lead Time12 weeks
Order Code186930401
Also Known AsGTIN UPC EAN: 4044918691277
Technical Datasheet
No. of Positions6Ways
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodClamp
Rated Current24A
Rated Voltage500V
No. of Levels3
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2002-3207 from Wago is triple deck 6 conductor ground terminal block. The housing material is polyamide (PA 6.6) without marker carrier. It has 6 connection points and 1 potential point and it is suitable for Ex e II applications.
- DIN 35 rail-mounted triple deck terminal block with CAGE CLAMP® technology
- Up to 30% smaller than other terminals on the market
- Significant cost savings through the reduction of panel space, smaller enclosures & junction boxes
- Push-in wire termination for faster installation
- Green-yellow colour terminal block
- Rated voltage of 500V and nominal current of 24A with front entry wiring
- Weight is 20.5g
- DIN 35 rail mounting
- Meets IEC/EN 60947-7-2 standards
- Horizontal design
Applications
Industrial
Technical Specifications
No. of Positions
6Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
500V
Product Range
WAGO TOPJOB S - 2002 Series - Triple Deck 35mm Terminal Blocks
Wire Size AWG Min
22AWG
Conductor Area CSA
4mm²
Rated Current
24A
No. of Levels
3
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0205
