Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2001-410
Order Code186928802
Also Known AsGTIN UPC EAN: 4055143699440
Your Part Number
Technical Datasheet
136 total stock globally
Need more?
59 Delivery in 10-14 Business Days(US stock)
77 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.740 ($7.414) |
Price for:Each
Minimum: 1
Multiple: 1
$6.74 ($7.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2001-410
Order Code186928802
Also Known AsGTIN UPC EAN: 4055143699440
Technical Datasheet
Accessory TypeJumper
For Use WithTOPJOB Terminal Blocks
No. of Positions10Ways
Pitch Spacing4.2mm
Product RangeWAGO TOPJOB S - 2001 Series - Insulated Push In Jumper Bars
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2001-410 is a 10-way light grey insulated Push-in Jumper Bar for use with the TOPJOB® S 1.5mm²/AWG 14 series-2001 rail-mounted terminal block.
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
No. of Positions
10Ways
Product Range
WAGO TOPJOB S - 2001 Series - Insulated Push In Jumper Bars
For Use With
TOPJOB Terminal Blocks
Pitch Spacing
4.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00386