Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No0221-2401
Order Code397708301
Product RangeWAGO 221 Series - Inline Mounting Carriers
Your Part Number
13,548 total stock globally
7,700 more incoming. You can reserve stock now
7085 Delivery in 10-14 Business Days(US stock)
6463 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.992 ($1.0912) |
Price for:Each
Minimum: 1
Multiple: 1
$0.99 ($1.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No0221-2401
Order Code397708301
Product RangeWAGO 221 Series - Inline Mounting Carriers
Technical Datasheet
Product RangeWAGO 221 Series - Inline Mounting Carriers
Pitch Spacing-
No. of Positions2Ways
Wire Size (AWG)20AWG to 12AWG
Conductor Area CSA4mm²
Wire Connection MethodPush In Lock
Rated Current32A
Rated Voltage450V
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
WAGO 221 Series - Inline Mounting Carriers
No. of Positions
2Ways
Conductor Area CSA
4mm²
Rated Current
32A
SVHC
No SVHC (23-Jan-2024)
Pitch Spacing
-
Wire Size (AWG)
20AWG to 12AWG
Wire Connection Method
Push In Lock
Rated Voltage
450V
Technical Docs (1)
Alternatives for 0221-2401
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
