11 Product Results Found for "MARLOW INDUSTRIES"
View
Buyer
Engineer
Manufacturer
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $139.020 ($152.92)5+ $131.380 ($144.52)10+ $127.580 ($140.34) | 1 Stage | 5.2W | 1.8A | 4.4VDC | 8.79mm | 10.97mm | 2.16mm | 64°C | NL1025T Series | 2.1ohm | 50.8mm, 28 AWG, Uninsulated | ||||||
Each | 1+ $72.490 ($79.74)5+ $68.510 ($75.36)10+ $66.530 ($73.18)20+ $64.250 ($70.68) | 1 Stage | 30W | 5.6A | 8.2VDC | 29.9mm | 29.9mm | 3.91mm | 66°C | RC6-6 Series | 1.2ohm | 101mm, 20 AWG, PTFE Insulated | ||||||
Each | 1+ $56.540 ($62.19)5+ $53.440 ($58.78)10+ $51.890 ($57.08)20+ $50.120 ($55.13) | 1 Stage | 6W | 2.5A | 3.6VDC | 16mm | 16mm | 3.94mm | 65°C | RC3-2.5 Series | 1.2ohm | 101mm, 20 AWG, PTFE Insulated | ||||||
Each | 1+ $61.450 ($67.60)5+ $58.080 ($63.89)10+ $56.400 ($62.04)20+ $54.470 ($59.92) | 1 Stage | 17W | 7.4A | 3.6VDC | - | - | - | 65°C | RC3-8 Series | 0.4ohm | 101mm, 20 AWG, PTFE Insulated | ||||||
Each | 1+ $95.030 ($104.53)5+ $89.810 ($98.79)10+ $87.220 ($95.94)20+ $84.230 ($92.65) | 1 Stage | 71W | 7.4A | 14.7VDC | - | - | - | 66°C | RC12-8 Series | 1.6ohm | 101mm, 20 AWG, PTFE Insulated | ||||||
Each | 1+ $79.580 ($87.54)5+ $75.210 ($82.73)10+ $73.030 ($80.33)20+ $70.530 ($77.58) | 1 Stage | 54W | 5.6A | 14.7VDC | 40.1mm | 40.1mm | 3.91mm | 66°C | RC12-6 Series | 2.2ohm | 101.6mm, 20 AWG, PTFE Insulated | ||||||
Each | 1+ $54.600 ($60.06)5+ $51.600 ($56.76)10+ $50.110 ($55.12)20+ $48.400 ($53.24) | 1 Stage | 9W | 3.7A | 3.6VDC | 16mm | 16mm | 3.33mm | 65°C | RC3-4 Series | 0.8ohm | 101mm, 20 AWG, PTFE Insulated | ||||||
Each | 1+ $85.260 ($93.79)5+ $80.580 ($88.64)10+ $78.250 ($86.08)20+ $75.570 ($83.13) | 1 Stage | 23W | 2.5A | 14.7VDC | 30mm | 30mm | 3.93mm | 66°C | RC12-2.5 Series | 4.9ohm | 101.6mm, 20 AWG, PTFE Insulated | ||||||
Each | 1+ $70.740 ($77.81)5+ $66.850 ($73.54)10+ $64.920 ($71.41)20+ $62.700 ($68.97) | 1 Stage | 36W | 3.7A | 14.7VDC | 29.97mm | 29.97mm | 3.33mm | 66°C | RC12-4 Series | 3.2ohm | 101.6mm, 20 AWG, PTFE Insulated | ||||||
Each | 1+ $89.230 ($98.15)5+ $84.330 ($92.76)10+ $81.900 ($90.09)20+ $79.090 ($87.00) | 1 Stage | 39W | 7.4A | 8.2VDC | 29.97mm | 29.97mm | 3.53mm | 65°C | RC6-8 Series | 0.9ohm | 101.6mm, 20 AWG, PTFE Insulated | ||||||
Each | 1+ $61.620 ($67.78)5+ $58.230 ($64.05)10+ $56.550 ($62.20)20+ $54.620 ($60.08) | 1 Stage | 20W | 3.7A | 8.2VDC | 23.5mm | 23.5mm | 3.33mm | 65°C | RC6-4 Series | 1.8ohm | 102mm, 20 AWG, PTFE Insulated | ||||||