Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARLOW INDUSTRIES
Manufacturer Part NoRC12-6-01LSCopy
Order Code1156589
Product RangeRC12-6 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerMARLOW INDUSTRIES
Manufacturer Part NoRC12-6-01LSCopy
Order Code1156589
Product RangeRC12-6 Series
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc54W
Current Max @ Diff Temperature Max5.6A
Voltage Max @ Diff Temperature Max14.7VDC
Length40.1mm
Width40.1mm
Depth3.91mm
Temperature Difference Max66°C
Product RangeRC12-6 Series
Internal Resistance2.2ohm
Lead Wires101.6mm, 20 AWG, PTFE Insulated
Alternatives for RC12-6-01LS
4 Products Found
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
5.6A
Length
40.1mm
Depth
3.91mm
Product Range
RC12-6 Series
Lead Wires
101.6mm, 20 AWG, PTFE Insulated
Cooling Power Pc
54W
Voltage Max @ Diff Temperature Max
14.7VDC
Width
40.1mm
Temperature Difference Max
66°C
Internal Resistance
2.2ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.149232
