Hook Up Wire :
2,840 Products FoundView
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+ $505.240 ($555.76)5+ $467.820 ($514.60) | - | PVC | Brown, Grey | - | - | - | - | 164ft | - | - | 50m | 70°C | 25mm² | 500V | Copper | - | 11.1mm | BS 6004, IEC 60332-1-2 | - | ||||||
Reel of 1 Reel | 1+ $508.350 ($559.18) | - | PVC | Brown | - | 4AWG | 196 x 0.4mm | - | 164ft | - | - | 50m | 105°C | 25mm² | 600V | Copper | - | 9.4mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Metre | 1+ $0.910 ($1.00)10+ $0.880 ($0.97)25+ $0.849 ($0.93)50+ $0.789 ($0.87) | - | PVC | Brown | - | 19AWG | 24 x 0.2mm | - | 3.3ft | - | - | 1m | 105°C | 0.75mm² | 600V | Copper | - | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Reel | 1+ $36.210 ($39.83)5+ $34.090 ($37.50) | - | PVC | Green, Red | - | 20AWG | 16 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.5mm² | 1kV | Tinned Annealed Copper | - | 1.55mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Reel | 1+ $1,904.030 ($2,094.43)2+ $1,809.140 ($1,990.05)3+ $1,755.410 ($1,930.95)5+ $1,689.540 ($1,858.49)7+ $1,647.200 ($1,811.92) | - | Silicone Rubber | White | - | 14AWG | 41 x 30AWG | - | 100ft | - | - | 30m | - | 2.08mm² | 30kV | Tinned Copper | - | 5.69mm | - | - | ||||||
Reel of 1 Reel | 1+ $2,919.790 ($3,211.77)2+ $2,773.210 ($3,050.53)3+ $2,690.200 ($2,959.22)5+ $2,588.360 ($2,847.20) | - | Silicone Rubber | White | - | 20AWG | 10 x 30AWG | - | 1000ft | - | - | 305m | 150°C | 0.51mm² | 20kV | Tinned Copper | - | 3.48mm | UL AWM 3239 | - | ||||||
Each | 1+ $391.970 ($431.17)5+ $387.270 ($426.00)10+ $382.570 ($420.83)20+ $374.920 ($412.41) | - | Silicone | Red | - | 20AWG | 41 x 0.127mm | - | 50ft | - | - | 15.2m | 200°C | - | 600V | Tinned Copper | - | 2.24mm | - | - | ||||||
Reel of 1 Reel | 1+ $4,779.690 ($5,257.66)2+ $4,684.100 ($5,152.51) | - | PVC | Black | - | 8AWG | 133 x 29AWG | - | 1000ft | - | - | 305m | 105°C | 8.61mm² | 600V | Copper | - | 6.655mm | CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, UL VW-1, UL MTW | - | ||||||
Reel of 1 Reel | 1+ $3,257.940 ($3,583.73)2+ $3,192.790 ($3,512.07)3+ $3,127.630 ($3,440.39) | - | Silicone Rubber | Red | - | 16AWG | 26 x 30AWG | - | 1000ft | - | - | 305m | 150°C | 1.32mm² | 10kV | Tinned Copper | - | 3.56mm | UL AWM 3239 | - | ||||||
MULTICOMP PRO | Reel of 1 Reel | 1+ $22.000 ($24.20)5+ $20.230 ($22.25) | - | PVC | Grey | - | - | 10 x 0.1mm | - | 328.1ft | - | - | 100m | 85°C | 0.08mm² | 1kV | Tinned Annealed Copper | - | 1.05mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | |||||
Reel of 1 Reel | 1+ $224.180 ($246.60)50+ $170.140 ($187.15) | - | - | - | - | - | 7 x 0.13mm | - | - | - | - | - | - | 0.072mm² | - | Silver Plated Copper | - | - | - | - | ||||||
Reel of 1 Reel | 1+ $157.130 ($172.84)25+ $156.180 ($171.80) | - | PVC | Blue | - | - | 32 x 0.2mm | - | 328ft | - | - | 100m | 80°C | 1mm² | 300V | Copper | - | 2.6mm | CE, HAR | H05V-K Series | ||||||
Each | 1+ $53.350 ($58.68)10+ $49.980 ($54.98) | - | PVC | Green, Yellow | - | 12AWG | 1036 x 0.07mm | - | 16ft | - | - | 5m | 70°C | 4mm² | 1.5kV | - | - | 4.8mm | - | - | ||||||
Reel of 1 Reel | 1+ $411.900 ($453.09)50+ $350.110 ($385.12)250+ $343.110 ($377.42) | - | PTFE | Black | - | 20AWG | 19 x 32AWG | - | 100ft | - | - | 30.5m | 200°C | 0.62mm² | 600V | Silver Plated Copper | - | 1.473mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Reel | 1+ $178.420 ($196.26)5+ $167.130 ($183.84)10+ $163.790 ($180.17)25+ $160.450 ($176.50) | - | PTFE | Black | - | 22AWG | 0 | - | 82ft | - | - | 25m | 260°C | 0.338mm² | 600V | Silver Plated Copper | - | 1.35mm | - | - | ||||||
Reel of 1 Reel | 1+ $126.210 ($138.83)5+ $117.140 ($128.85)10+ $116.830 ($128.51)25+ $114.500 ($125.95) | - | PVC | Red | - | 17AWG | 258 x 0.07mm | - | 82ft | - | - | 25m | 70°C | 1mm² | 1.5kV | Copper | - | 3.9mm | - | - | ||||||
Reel of 1 Reel | 1+ $92.760 ($102.04)25+ $91.980 ($101.18)125+ $90.150 ($99.16) | - | PVC | Blue | - | - | 24 x 0.2mm | - | 328ft | - | - | 100m | 80°C | 0.75mm² | 300V | Copper | - | 2.4mm | CE, HAR | H05V-K Series | ||||||
Reel of 1 Reel | 1+ $260.180 ($286.20)5+ $243.710 ($268.08)10+ $238.840 ($262.72)25+ $233.970 ($257.37) | - | PTFE | White | - | 28AWG | 7 x 0.12mm | - | 328ft | - | - | 100m | 190°C | 0.086mm² | 300V | Silver Plated Copper | - | 0.71mm | - | - | ||||||
Reel of 1 Reel | 1+ $144.920 ($159.41)5+ $134.500 ($147.95) | - | Silicone Rubber | Red | - | 18AWG | 192 x 41AWG | - | 50ft | - | - | 15.2m | 150°C | - | 10kV | Copper | - | 3.6mm | - | - | ||||||
Reel of 1 Reel | 1+ $447.660 ($492.43)2+ $414.750 ($456.22)3+ $404.700 ($445.17)5+ $394.650 ($434.12)7+ $390.040 ($429.04)More Pricing... | - | - | - | - | - | 7 x 0.2mm | - | - | - | - | - | - | 0.229mm² | - | - | - | - | - | - | ||||||
Reel of 1 Reel | 1+ $445.670 ($490.24)50+ $440.270 ($484.30) | - | PVC | Red | - | 12AWG | - | - | 328ft | - | - | 100m | 80°C | 4mm² | 750V | Copper | - | 4.8mm | CE, HAR | H07V-K Series | ||||||
Reel of 1 Reel | 1+ $40.440 ($44.48)5+ $37.540 ($41.29)10+ $37.440 ($41.18) | - | PVC | Red | - | 14AWG | 651 x 0.07mm | - | 16ft | - | - | 5m | 70°C | 2.5mm² | 1.5kV | Copper | - | 4mm | - | - | ||||||
Reel of 1 Reel | 1+ $39.580 ($43.54)5+ $37.250 ($40.98) | - | - | Unjacketed | - | 24AWG | Solid | - | 951ft | - | - | 290m | 200°C | 0.203mm² | - | Tinned Copper | - | 0.5mm | BS 4520, BS 60317/20 | - | ||||||
Reel of 1 Reel | 1+ $432.410 ($475.65) | - | PVC | Black | - | 12AWG | - | - | 328ft | - | - | 100m | 80°C | 4mm² | 750V | Copper | - | 4.8mm | CE, HAR | H07V-K Series | ||||||
Reel of 1 Reel | 1+ $101.640 ($111.80)25+ $100.820 ($110.90)125+ $98.810 ($108.69) | - | PVC | Red | - | - | 16 x 0.2mm | - | 328ft | - | - | 100m | 80°C | 0.5mm² | 500V | Copper | - | 2.5mm | CE, HAR | - | ||||||