Print Page
Image is for illustrative purposes only. Please refer to product description.
![VPG FOIL RESISTORS Y11692K50000T9R SMD Chip Resistor, 2.5 kohm, ± 0.01%, 600 mW, 2817 [7143 Metric], Metal Foil, Precision](https://au.element14.com/productimages/standard/en_GB/1187043-40.jpg)
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY11692K50000T9RCopy
Order Code1203377
Product RangeSMR3D Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY11692K50000T9RCopy
Order Code1203377
Product RangeSMR3D Series
Technical Datasheet
Resistance2.5kohm
Resistance Tolerance± 0.01%
Power Rating600mW
Resistor Case / Package2817 [7143 Metric]
Resistor TechnologyMetal Foil
Resistor TypePrecision
Product RangeSMR3D Series
Temperature Coefficient± 5ppm/°C
Voltage Rating180V
Product Length7.29mm
Product Width4.32mm
Operating Temperature Min-65°C
Operating Temperature Max125°C
QualificationMIL-PRF-55182
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Resistance
2.5kohm
Power Rating
600mW
Resistor Technology
Metal Foil
Product Range
SMR3D Series
Voltage Rating
180V
Product Width
4.32mm
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jun-2015)
Resistance Tolerance
± 0.01%
Resistor Case / Package
2817 [7143 Metric]
Resistor Type
Precision
Temperature Coefficient
± 5ppm/°C
Product Length
7.29mm
Operating Temperature Min
-65°C
Qualification
MIL-PRF-55182
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
