Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VOLEX |
|---|---|
| Manufacturer Part No | X-428796ACopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 112439401 |
| Your Part Number | |
| Technical Datasheet |
2,930 total stock globally
Need more?
2,930 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.450 ($9.295) |
Price for:Each
Minimum: 1
Multiple: 1
$8.45 ($9.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VOLEX |
|---|---|
| Manufacturer Part No | X-428796ACopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 112439401 |
| Technical Datasheet | |
| Connector to Connector | Mains Plug, Australia to IEC 60320 C13 |
| Cable Length - Metric | 2.5m |
| Current Rating | 10A |
| Voltage Rating | 250VAC |
| Jacket Colour | Black |
| Product Range | - |
| Cable Length - Imperial | 8.2ft |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
X-428796A is a 10A Australian plug to IEC C13 socket cable. A non-rewireable lead for use in Australia, New Zealand, Fiji, Papua New Guinea and ROC. The plug complies with AS3112-1990 and NZSS198-1967. Two and a half metres of 1.0mm² cable to harmonised code H05VV-F interconnect the moulded plug and 10A IEC free socket. The socket is approved to NEMKO, NF-USE, DEMKO, CEBEC, BSI, IMQ, VDE, SEV, KEMA-KEUR, FI, OVE, and SEMKO.
- 2.5m cable length
- Black PVC jacket
- 250VAC, 10A rated
Technical Specifications
| Connector to Connector | Mains Plug, Australia to IEC 60320 C13 |
|---|---|
| Current Rating | 10A |
| Jacket Colour | Black |
| Cable Length - Imperial | 8.2ft |
| Cable Length - Metric | 2.5m |
|---|---|
| Voltage Rating | 250VAC |
| Product Range | - |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (2)
Alternatives for X-428796A
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .24 |
