Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VOLEX |
|---|---|
| Manufacturer Part No | X-210705ACopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Order Code | 112438001 |
| Your Part Number | |
| Technical Datasheet |
14,292 total stock globally
10,000 more incoming. You can reserve stock now
14,292 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.090 ($6.699) |
Price for:Each
Minimum: 1
Multiple: 1
$6.09 ($6.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VOLEX |
|---|---|
| Manufacturer Part No | X-210705ACopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Order Code | 112438001 |
| Technical Datasheet | |
| Connector to Connector | Mains Plug, USA to IEC 60320 C13 |
| Cable Length - Metric | 2m |
| Current Rating | 10A |
| Voltage Rating | 125VAC |
| Jacket Colour | Black |
| Product Range | - |
| Cable Length - Imperial | 6.6ft |
| SVHC | To Be Advised |
Product Overview
The X-210705A from Volex is a North American power supply cord set. It has 10A, 125V (V1625) moulded connector at one side and 10A, 125V (PS204) moulded plug at other side.
- Overall length is 2m
- Black colour PVC jacket
Applications
Power Management, Industrial
Technical Specifications
| Connector to Connector | Mains Plug, USA to IEC 60320 C13 |
|---|---|
| Current Rating | 10A |
| Jacket Colour | Black |
| Cable Length - Imperial | 6.6ft |
| Cable Length - Metric | 2m |
|---|---|
| Voltage Rating | 125VAC |
| Product Range | - |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for X-210705A
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .22 |
