Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVOLEX
Manufacturer Part NoX-210699ACopy
Manufacturer Standard Lead Time17 weeks
Order Code112437902
Your Part Number
5,700 total stock globally
12,110 more incoming. You can reserve stock now
5,700 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.420 ($9.262) |
Price for:Each
Minimum: 1
Multiple: 1
$8.42 ($9.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part NoX-210699ACopy
Manufacturer Standard Lead Time17 weeks
Order Code112437902
Technical Datasheet
Connector to ConnectorMains Plug, Euro to IEC 60320 C13
Cable Length - Metric2.57m
Current Rating10A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial8.2ft
SVHCLead (14-Jun-2023)
Product Overview
X-210699A is a European power supply cord set. It has a 10A, 250V (V1625) moulded connector at one side and a 16A, 250V (M2511A) moulded plug at the other side.
- Black colour PVC jacket
- Overall length is 2.57m
Technical Specifications
Connector to Connector
Mains Plug, Euro to IEC 60320 C13
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
8.2ft
Cable Length - Metric
2.57m
Voltage Rating
250VAC
Product Range
-
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19
