Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VOLEX |
|---|---|
| Manufacturer Part No | X-210699ACopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 112437901 |
| Your Part Number | |
| Technical Datasheet |
2,514 total stock globally
10,249 more incoming. You can reserve stock now
2,514 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.080 ($7.788) |
Price for:Each
Minimum: 1
Multiple: 1
$7.08 ($7.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VOLEX |
|---|---|
| Manufacturer Part No | X-210699ACopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 112437901 |
| Technical Datasheet | |
| Connector to Connector | Mains Plug, Euro to IEC 60320 C13 |
| Cable Length - Metric | 2.57m |
| Current Rating | 10A |
| Voltage Rating | 250VAC |
| Jacket Colour | Black |
| Product Range | - |
| Cable Length - Imperial | 8.2ft |
| SVHC | To Be Advised |
Product Overview
X-210699A is a European power supply cord set. It has a 10A, 250V (V1625) moulded connector at one side and a 16A, 250V (M2511A) moulded plug at the other side.
- Black colour PVC jacket
- Overall length is 2.57m
Technical Specifications
| Connector to Connector | Mains Plug, Euro to IEC 60320 C13 |
|---|---|
| Current Rating | 10A |
| Jacket Colour | Black |
| Cable Length - Imperial | 8.2ft |
| Cable Length - Metric | 2.57m |
|---|---|
| Voltage Rating | 250VAC |
| Product Range | - |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .19 |
