Print Page
7,355 total stock globally
9,000 more incoming. You can reserve stock now
7,355 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.370 ($1.507) |
Price for:Each
Minimum: 1
Multiple: 1
$1.37 ($1.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | W04G-E4/51Copy |
| Manufacturer Standard Lead Time | 58 weeks |
| Order Code | 149757701 |
| Product Range | W04G |
| Technical Datasheet | |
| No. of Phases | Single Phase |
| Repetitive Peak Reverse Voltage | 400V |
| Average Forward Current | 1.5A |
| Bridge Rectifier Case Style | Through Hole |
| No. of Pins | 4Pins |
| Forward Voltage Max | 1V |
| Bridge Rectifier Mounting | Through Hole |
| Forward Surge Current | 50A |
| Operating Temperature Max | 150°C |
| Product Range | W04G |
| SVHC | Lead (04-Feb-2026) |
Product Overview
The W04G-E4/51 is a single-phase glass passivated Bridge Rectifier with silver-plated leads and an UL94V-0 flammability-rated molded compound case. It is suitable for printed circuit boards, general purpose use in AC/DC bridge full wave rectification.
- High surge current capability
- High case dielectric strength
- 280V Maximum RMS bridge input voltage
- 400V Maximum DC blocking voltage
Applications
Mains Rectification
Technical Specifications
| No. of Phases | Single Phase |
|---|---|
| Average Forward Current | 1.5A |
| No. of Pins | 4Pins |
| Bridge Rectifier Mounting | Through Hole |
| Operating Temperature Max | 150°C |
| SVHC | Lead (04-Feb-2026) |
| Repetitive Peak Reverse Voltage | 400V |
|---|---|
| Bridge Rectifier Case Style | Through Hole |
| Forward Voltage Max | 1V |
| Forward Surge Current | 50A |
| Product Range | W04G |
Technical Docs (2)
Alternatives for W04G-E4/51
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .003629 |

